Similar
Similar
Similar



AT28HC64B-70JC | |
|---|---|
DigiKey Part Number | AT28HC64B-70JC-ND |
Manufacturer | |
Manufacturer Product Number | AT28HC64B-70JC |
Description | IC EEPROM 64KBIT PARALLEL 32PLCC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit Parallel 70 ns 32-PLCC (13.97x11.43) |
Datasheet | Datasheet |
EDA/CAD Models | AT28HC64B-70JC Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ms |
Packaging Tube | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature 0°C ~ 70°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 32-PLCC (13.97x11.43) |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X28HC64JIZ-12 | Renesas Electronics Corporation | 0 | X28HC64JIZ-12-ND | 21,54361 € | Similar |
| X28HC64JIZ-12T1 | Renesas Electronics Corporation | 0 | 20-X28HC64JIZ-12T1TR-ND | 21,54360 € | Similar |
| X28HC64JIZ-90T1 | Renesas Electronics Corporation | 0 | 20-X28HC64JIZ-90T1TR-ND | 21,54360 € | Similar |



