EEPROM Memory IC 64Kbit Parallel 120 ns 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 64Kbit Parallel 120 ns 28-PDIP

AT28HC64B-12PI

DigiKey Part Number
AT28HC64B-12PI-ND
Manufacturer
Manufacturer Product Number
AT28HC64B-12PI
Description
IC EEPROM 64KBIT PARALLEL 28DIP
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit Parallel 120 ns 28-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
10ms
Packaging
Tube
Access Time
120 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
28-PDIP
Memory Size
Base Product Number
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.