Direct

AT28HC256F-90SC | |
|---|---|
DigiKey Part Number | AT28HC256F-90SC-ND |
Manufacturer | |
Manufacturer Product Number | AT28HC256F-90SC |
Description | IC EEPROM 256KBIT PAR 28SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit Parallel 90 ns 28-SOIC |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 3ms |
Packaging Tube | Access Time 90 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 28-SOIC |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT28HC256F-90SU | Microchip Technology | 10 | AT28HC256F-90SU-ND | 12,64000 € | Direct |


