

AT28HC256F-70LI | |
|---|---|
DigiKey Part Number | AT28HC256F-70LI-ND |
Manufacturer | |
Manufacturer Product Number | AT28HC256F-70LI |
Description | IC EEPROM 256KBIT PAR 44CLCC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit Parallel 70 ns 44-CLCC (16.55x16.55) |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 3ms |
Packaging Tube | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 44-CLCC (16.55x16.55) |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |

