Similar

AT28HC256E-90UM/883 | |
|---|---|
DigiKey Part Number | AT28HC256E90UM883-ND |
Manufacturer | |
Manufacturer Product Number | AT28HC256E-90UM/883 |
Description | IC EEPROM 256KBIT PAR 28CPGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit Parallel 90 ns 28-CPGA (13.97x16.51) |
Datasheet | Datasheet |
EDA/CAD Models | AT28HC256E-90UM/883 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ms |
Packaging Box | Access Time 90 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C (TC) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 28-CPGA (13.97x16.51) |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT28HC256E-90FM/883 | Microchip Technology | 0 | AT28HC256E90FM883-ND | 245,22200 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 355,96550 € | 7.119,31 € |
| Unit Price without VAT: | 355,96550 € |
|---|---|
| Unit Price with VAT: | 423,59895 € |


