AT28HC256E-90PU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 810
Unit Price: 10,00000 €
Datasheet
EEPROM Memory IC 256Kbit Parallel 90 ns 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 256Kbit Parallel 90 ns 28-PDIP

AT28HC256E-90PU

DigiKey Part Number
AT28HC256E-90PU-ND
Manufacturer
Manufacturer Product Number
AT28HC256E-90PU
Description
IC EEPROM 256KBIT PARALLEL 28DIP
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit Parallel 90 ns 28-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ms
Access Time
90 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
28-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes