EEPROM Memory IC 256Kbit Parallel 90 ns 32-LCC (11.43x13.97)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT28HC256E-90LM/883

DigiKey Part Number
AT28HC256E90LM883-ND
Manufacturer
Manufacturer Product Number
AT28HC256E-90LM/883
Description
IC EEPROM 256KBIT PARALLEL 32LCC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit Parallel 90 ns 32-LCC (11.43x13.97)
Datasheet
 Datasheet
EDA/CAD Models
AT28HC256E-90LM/883 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ms
Access Time
90 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-LCC (11.43x13.97)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
34269,69118 €9.169,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:269,69118 €
Unit Price with VAT:320,93250 €