
AT28HC256E-12DM/883 | |
|---|---|
DigiKey Part Number | AT28HC256E12DM883-ND |
Manufacturer | |
Manufacturer Product Number | AT28HC256E-12DM/883 |
Description | IC EEPROM 256KBIT PAR 28CERDIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit Parallel 120 ns 28-CerDip |
Datasheet | Datasheet |
EDA/CAD Models | AT28HC256E-12DM/883 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ms |
Packaging Tube | Access Time 120 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C (TC) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 28-CerDip |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 250,49929 € | 3.506,99 € |
| Unit Price without VAT: | 250,49929 € |
|---|---|
| Unit Price with VAT: | 298,09416 € |

