Direct
Similar
Similar
Similar


AT28HC256-90JC | |
|---|---|
DigiKey Part Number | AT28HC256-90JC-ND |
Manufacturer | |
Manufacturer Product Number | AT28HC256-90JC |
Description | IC EEPROM 256KBIT PAR 32PLCC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit Parallel 90 ns 32-PLCC (13.97x11.43) |
Datasheet | Datasheet |
EDA/CAD Models | AT28HC256-90JC Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ms |
Packaging Tube | Access Time 90 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 32-PLCC (13.97x11.43) |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT28HC256-90JU | Microchip Technology | 58 | AT28HC256-90JU-ND | 11,68000 € | Direct |
| X28HC256JIZ-15T1 | Renesas Electronics Corporation | 0 | X28HC256JIZ-15T1-ND | 37,80167 € | Similar |
| X28HC256JIZ-90T1 | Renesas Electronics Corporation | 0 | X28HC256JIZ-90T1-ND | 33,99073 € | Similar |
| X28HC256JZ-15T1 | Renesas Electronics Corporation | 0 | X28HC256JZ-15T1-ND | 33,99073 € | Similar |



