Similar


AT28HC256-70TU | |
|---|---|
DigiKey Part Number | AT28HC256-70TU-ND |
Manufacturer | |
Manufacturer Product Number | AT28HC256-70TU |
Description | IC EEPROM 256KBIT PAR 28TSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit Parallel 70 ns 28-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT28HC256-70TU Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ms |
Packaging Tray | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 28-TSOP |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT28HC256-70SU | Microchip Technology | 54 | AT28HC256-70SU-ND | 12,66000 € | Similar |


