Similar
Similar

AT28HC256-12UM/883 | |
|---|---|
DigiKey Part Number | AT28HC256-12UM883-ND |
Manufacturer | |
Manufacturer Product Number | AT28HC256-12UM/883 |
Description | IC EEPROM 256KBIT PAR 28CPGA |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit Parallel 120 ns 28-CPGA (13.97x16.51) |
Datasheet | Datasheet |
EDA/CAD Models | AT28HC256-12UM/883 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ms |
Packaging Box | Access Time 120 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C (TC) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 28-CPGA (13.97x16.51) |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT28HC256-12FM/883 | Microchip Technology | 0 | AT28HC256-12FM883-ND | 232,05467 € | Similar |
| AT28HC256F-12DM/883 | Microchip Technology | 0 | AT28HC256F12DM883-ND | 250,49929 € | Similar |



