EEPROM Memory IC 64Kbit Parallel 250 ns 28-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 64Kbit Parallel 250 ns 28-TSOP

AT28C64-25TC

DigiKey Part Number
AT28C64-25TC-ND
Manufacturer
Manufacturer Product Number
AT28C64-25TC
Description
IC EEPROM 64KBIT PARALLEL 28TSOP
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit Parallel 250 ns 28-TSOP
Datasheet
 Datasheet
EDA/CAD Models
AT28C64-25TC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
1ms
Packaging
Tray
Access Time
250 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
28-TSOP
Memory Size
Base Product Number
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.