AT28C64-25PI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 3.262
Unit Price: 4,67000 €
Datasheet
EEPROM Memory IC 64Kbit Parallel 250 ns 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT28C64-25PI

DigiKey Part Number
AT28C64-25PI-ND
Manufacturer
Manufacturer Product Number
AT28C64-25PI
Description
IC EEPROM 64KBIT PARALLEL 28DIP
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit Parallel 250 ns 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AT28C64-25PI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
1ms
Packaging
Tube
Access Time
250 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
28-PDIP
Memory Size
Base Product Number
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT28C64B-15PUMicrochip Technology3.262AT28C64B-15PU-ND4,67000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes