
AT28C256F-15FM/883 | |
|---|---|
DigiKey Part Number | AT28C256F-15FM883-ND |
Manufacturer | |
Manufacturer Product Number | AT28C256F-15FM/883 |
Description | IC EEPROM 256KBIT PAR 28FLATPK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit Parallel 150 ns 28-FlatPack, Ceramic Bottom-Brazed |
Datasheet | Datasheet |
EDA/CAD Models | AT28C256F-15FM/883 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 3ms |
Packaging Tube | Access Time 150 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 28-FlatPack, Ceramic Bottom-Brazed |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 232,05467 € | 3.480,82 € |
| Unit Price without VAT: | 232,05467 € |
|---|---|
| Unit Price with VAT: | 276,14506 € |

