AT28C256E-25UM/883 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 211,31200 €
Datasheet
EEPROM Memory IC 256Kbit Parallel 250 ns 28-CPGA (13.97x16.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT28C256E-25UM/883

DigiKey Part Number
AT28C256E-25UM883-ND
Manufacturer
Manufacturer Product Number
AT28C256E-25UM/883
Description
IC EEPROM 256KBIT PAR 28CPGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit Parallel 250 ns 28-CPGA (13.97x16.51)
Datasheet
 Datasheet
EDA/CAD Models
AT28C256E-25UM/883 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ms
Access Time
250 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TC)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
28-CPGA (13.97x16.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
20289,94600 €5.798,92 €
Manufacturers Standard Package
Unit Price without VAT:289,94600 €
Unit Price with VAT:345,03574 €