AT28C256E-20UM/883 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 224,95133 €
Datasheet
EEPROM Memory IC 256Kbit Parallel 200 ns 28-CPGA (13.97x16.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT28C256E-20UM/883

DigiKey Part Number
AT28C256E-20UM883-ND
Manufacturer
Manufacturer Product Number
AT28C256E-20UM/883
Description
IC EEPROM 256KBIT PAR 28CPGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit Parallel 200 ns 28-CPGA (13.97x16.51)
Datasheet
 Datasheet
EDA/CAD Models
AT28C256E-20UM/883 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
10ms
Packaging
Box
Access Time
200 ns
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-55°C ~ 125°C (TC)
Memory Type
Non-Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
28-CPGA (13.97x16.51)
Memory Size
Base Product Number
Memory Organization
32K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT28C256E-20FM/883Microchip Technology0AT28C256E-20FM883-ND224,95133 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
20308,67800 €6.173,56 €
Manufacturers Standard Package
Unit Price without VAT:308,67800 €
Unit Price with VAT:367,32682 €