AT28C256E-15JI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 576
Unit Price: 10,34000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 37,80167 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 33,99073 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 33,99073 €
Datasheet
EEPROM Memory IC 256Kbit Parallel 150 ns 32-PLCC (13.97x11.43)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 256Kbit Parallel 150 ns 32-PLCC (13.97x11.43)

AT28C256E-15JI

DigiKey Part Number
AT28C256E-15JI-ND
Manufacturer
Manufacturer Product Number
AT28C256E-15JI
Description
IC EEPROM 256KBIT PAR 32PLCC
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit Parallel 150 ns 32-PLCC (13.97x11.43)
Datasheet
 Datasheet
EDA/CAD Models
AT28C256E-15JI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
10ms
Packaging
Tube
Access Time
150 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
32-PLCC (13.97x11.43)
Memory Size
Base Product Number
Memory Organization
32K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT28C256E-15JUMicrochip Technology576AT28C256E-15JU-ND10,34000 €Direct
X28HC256JIZ-15T1Renesas Electronics Corporation0X28HC256JIZ-15T1-ND37,80167 €Similar
X28HC256JIZ-90T1Renesas Electronics Corporation0X28HC256JIZ-90T1-ND33,99073 €Similar
X28HC256JZ-15T1Renesas Electronics Corporation0X28HC256JZ-15T1-ND33,99073 €Similar
Obsolete
This product is no longer manufactured. View Substitutes