
AT28C256-25DM/883-815 | |
|---|---|
DigiKey Part Number | AT28C256-25DM/883-815-ND |
Manufacturer | |
Manufacturer Product Number | AT28C256-25DM/883-815 |
Description | IC EEPROM 256KBIT PAR 28CERDIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit Parallel 250 ns 28-CerDip |
Datasheet | Datasheet |
EDA/CAD Models | AT28C256-25DM/883-815 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ms |
Packaging Tube | Access Time 250 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C (TC) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 28-CerDip |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,03000 € | 203,03 € |
| 25 | 198,95320 € | 4.973,83 € |
| Unit Price without VAT: | 203,03000 € |
|---|---|
| Unit Price with VAT: | 241,60570 € |

