EEPROM Memory IC 256Kbit Parallel 200 ns 32-LCC (11.43x13.97)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT28C256-20LM/883

DigiKey Part Number
AT28C256-20LM/883-ND
Manufacturer
Manufacturer Product Number
AT28C256-20LM/883
Description
IC EEPROM 256KBIT PARALLEL 32LCC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit Parallel 200 ns 32-LCC (11.43x13.97)
Datasheet
 Datasheet
EDA/CAD Models
AT28C256-20LM/883 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
10ms
Packaging
Tube
Access Time
200 ns
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-55°C ~ 125°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
32-LCC (11.43x13.97)
Memory Size
Base Product Number
Memory Organization
32K x 8
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
Tube
QuantityUnit PriceExt Price
34196,19588 €6.670,66 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:196,19588 €
Unit Price with VAT:233,47310 €