EEPROM Memory IC 256Kbit Parallel 200 ns 28-CerDip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT28C256-20DM/883-815

DigiKey Part Number
AT28C256-20DM/883-815-ND
Manufacturer
Manufacturer Product Number
AT28C256-20DM/883-815
Description
IC EEPROM 256KBIT PAR 28CERDIP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit Parallel 200 ns 28-CerDip
Datasheet
 Datasheet
EDA/CAD Models
AT28C256-20DM/883-815 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
10ms
Packaging
Tube
Access Time
200 ns
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-55°C ~ 125°C (TC)
Memory Type
Non-Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
28-CerDip
Memory Size
Base Product Number
Memory Organization
32K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1217,12000 €217,12 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:217,12000 €
Unit Price with VAT:258,37280 €