Similar

AT28C256-15UM/883-815 | |
|---|---|
DigiKey Part Number | AT28C256-15UM/883-815-ND |
Manufacturer | |
Manufacturer Product Number | AT28C256-15UM/883-815 |
Description | IC EEPROM 256KBIT PAR 28CPGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit Parallel 150 ns 28-CPGA (13.97x16.51) |
Datasheet | Datasheet |
EDA/CAD Models | AT28C256-15UM/883-815 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ms |
Packaging Box | Access Time 150 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C (TC) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 28-CPGA (13.97x16.51) |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT28C256-15FM/883-815 | Microchip Technology | 0 | AT28C256-15FM/883-815-ND | 217,11133 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 306,07350 € | 6.121,47 € |
| Unit Price without VAT: | 306,07350 € |
|---|---|
| Unit Price with VAT: | 364,22747 € |


