AT28C256-15SA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 51
Unit Price: 10,25000 €
Datasheet
EEPROM Memory IC 256Kbit Parallel 150 ns 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 256Kbit Parallel 150 ns 28-SOIC

AT28C256-15SA

DigiKey Part Number
AT28C256-15SA-ND
Manufacturer
Manufacturer Product Number
AT28C256-15SA
Description
IC EEPROM 256KBIT PAR 28SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit Parallel 150 ns 28-SOIC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ms
Access Time
150 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes