AT28C17E-20JI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 58
Unit Price: 11,77000 €
Datasheet
EEPROM Memory IC 16Kbit Parallel 200 ns 32-PLCC (13.97x11.43)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 16Kbit Parallel 200 ns 32-PLCC (13.97x11.43)

AT28C17E-20JI

DigiKey Part Number
AT28C17E-20JI-ND
Manufacturer
Manufacturer Product Number
AT28C17E-20JI
Description
IC EEPROM 16KBIT PARALLEL 32PLCC
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit Parallel 200 ns 32-PLCC (13.97x11.43)
Datasheet
 Datasheet
EDA/CAD Models
AT28C17E-20JI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
200µs
Packaging
Tube
Access Time
200 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
32-PLCC (13.97x11.43)
Memory Size
Base Product Number
Memory Organization
2K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT28HC256-90JUMicrochip Technology58AT28HC256-90JU-ND11,77000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes