
AT28C16E-15JI | |
|---|---|
DigiKey Part Number | AT28C16E-15JI-ND |
Manufacturer | |
Manufacturer Product Number | AT28C16E-15JI |
Description | IC EEPROM 16KBIT PARALLEL 32PLCC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Parallel 150 ns 32-PLCC (13.97x11.43) |
Datasheet | Datasheet |
EDA/CAD Models | AT28C16E-15JI Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 200µs |
Packaging Tube | Access Time 150 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 32-PLCC (13.97x11.43) |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |

