
AT28C16-20SC | |
|---|---|
DigiKey Part Number | AT28C16-20SC-ND |
Manufacturer | |
Manufacturer Product Number | AT28C16-20SC |
Description | IC EEPROM 16KBIT PARALLEL 24SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Parallel 200 ns 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT28C16-20SC Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 1ms |
Packaging Tube | Access Time 200 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 24-SOIC |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |

