AT28C010E-15TU is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 209
Unit Price: 47,77000 €
Datasheet

Similar


Microchip Technology
In Stock: 19
Unit Price: 50,65000 €
Datasheet

Similar


Microchip Technology
In Stock: 127
Unit Price: 48,73000 €
Datasheet
EEPROM Memory IC 1Mbit Parallel 150 ns 32-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 1Mbit Parallel 150 ns 32-TSOP

AT28C010E-15TU

DigiKey Part Number
AT28C010E-15TU-ND
Manufacturer
Manufacturer Product Number
AT28C010E-15TU
Description
IC EEPROM 1MBIT PARALLEL 32TSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit Parallel 150 ns 32-TSOP
Datasheet
 Datasheet
EDA/CAD Models
AT28C010E-15TU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ms
Access Time
150 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15647,67551 €7.437,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,67551 €
Unit Price with VAT:56,73386 €