
AT28C010E-15DM/883 | |
|---|---|
DigiKey Part Number | AT28C010E-15DM883-ND |
Manufacturer | |
Manufacturer Product Number | AT28C010E-15DM/883 |
Description | IC EEPROM 1MBIT PARALLEL 32CDIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit Parallel 150 ns 32-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT28C010E-15DM/883 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ms | |
Access Time | 150 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TC) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 32-CDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 447,19500 € | 5.366,34 € |
| Unit Price without VAT: | 447,19500 € |
|---|---|
| Unit Price with VAT: | 532,16205 € |

