
AT28C010-25DM/883 | |
|---|---|
DigiKey Part Number | AT28C010-25DM/883-ND |
Manufacturer | |
Manufacturer Product Number | AT28C010-25DM/883 |
Description | IC EEPROM 1MBIT PARALLEL 32CDIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit Parallel 250 ns 32-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT28C010-25DM/883 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ms |
Packaging Tube | Access Time 250 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -55°C ~ 125°C (TC) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 32-CDIP |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 418,54250 € | 5.022,51 € |
| Unit Price without VAT: | 418,54250 € |
|---|---|
| Unit Price with VAT: | 498,06558 € |

