AT28C010-20TI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 19
Unit Price: 50,03000 €
Datasheet
EEPROM Memory IC 1Mbit Parallel 200 ns 32-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 1Mbit Parallel 200 ns 32-TSOP

AT28C010-20TI

DigiKey Part Number
AT28C010-20TI-ND
Manufacturer
Manufacturer Product Number
AT28C010-20TI
Description
IC EEPROM 1MBIT PARALLEL 32TSOP
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit Parallel 200 ns 32-TSOP
Datasheet
 Datasheet
EDA/CAD Models
AT28C010-20TI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
10ms
Packaging
Tray
Access Time
200 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
32-TSOP
Memory Size
Base Product Number
Memory Organization
128K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT28C010-15TUMicrochip Technology19AT28C010-15TU-ND50,03000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes