
AT28C010-12TU-T | |
|---|---|
DigiKey Part Number | AT28C010-12TU-TTR-ND - Tape & Reel (TR) AT28C010-12TU-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT28C010-12TU-T |
Description | IC EEPROM 1MBIT PARALLEL 32TSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit Parallel 120 ns 32-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT28C010-12TU-T Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Access Time 120 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 32-TSOP |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 € | 47,25 € |
| 25 | 46,29760 € | 1.157,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 50,92720 € | 76.390,80 € |
| Unit Price without VAT: | 47,25000 € |
|---|---|
| Unit Price with VAT: | 56,22750 € |

