AT28C010-12TI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 209
Unit Price: 47,77000 €
Datasheet
EEPROM Memory IC 1Mbit Parallel 120 ns 32-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 1Mbit Parallel 120 ns 32-TSOP

AT28C010-12TI

DigiKey Part Number
AT28C010-12TI-ND
Manufacturer
Manufacturer Product Number
AT28C010-12TI
Description
IC EEPROM 1MBIT PARALLEL 32TSOP
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit Parallel 120 ns 32-TSOP
Datasheet
 Datasheet
EDA/CAD Models
AT28C010-12TI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ms
Access Time
120 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes