EEPROM Memory IC 1Mbit Parallel 120 ns 32-PLCC (13.97x11.43)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 1Mbit Parallel 120 ns 32-PLCC (13.97x11.43)

AT28C010-12JU

DigiKey Part Number
AT28C010-12JU-ND
Manufacturer
Manufacturer Product Number
AT28C010-12JU
Description
IC EEPROM 1MBIT PARALLEL 32PLCC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit Parallel 120 ns 32-PLCC (13.97x11.43)
Datasheet
 Datasheet
EDA/CAD Models
AT28C010-12JU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
10ms
Packaging
Tube
Access Time
120 ns
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
32-PLCC (13.97x11.43)
Memory Size
Base Product Number
Memory Organization
128K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT28C010E-12JUMicrochip Technology27AT28C010E-12JU-ND48,21000 €Similar
AT28C010E-15JUMicrochip Technology32AT28C010E-15JU-ND48,21000 €Similar
In-Stock: 99
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
147,09000 €47,09 €
2546,14000 €1.153,50 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,09000 €
Unit Price with VAT:56,03710 €