

AT28C010-12JU-235 | |
|---|---|
DigiKey Part Number | AT28C010-12JU-235CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT28C010-12JU-235 |
Description | IC EEPROM 1MBIT PARALLEL 32PLCC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit Parallel 120 ns 32-PLCC (11.43x13.97) |
Datasheet | Datasheet |
EDA/CAD Models | AT28C010-12JU-235 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ms |
Packaging Cut Tape (CT) | Access Time 120 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 32-PLCC (11.43x13.97) |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,93000 € | 34,93 € |
| Unit Price without VAT: | 34,93000 € |
|---|---|
| Unit Price with VAT: | 41,56670 € |

