

AT28BV64B-25SI | |
|---|---|
DigiKey Part Number | AT28BV64B-25SI-ND |
Manufacturer | |
Manufacturer Product Number | AT28BV64B-25SI |
Description | IC EEPROM 64KBIT PARALLEL 28SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit Parallel 250 ns 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT28BV64B-25SI Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ms |
Packaging Tube | Access Time 250 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 28-SOIC |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |

