AT28BV256-20SC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 196
Unit Price: 10,55000 €
Datasheet
EEPROM Memory IC 256Kbit Parallel 200 ns 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 256Kbit Parallel 200 ns 28-SOIC

AT28BV256-20SC

DigiKey Part Number
AT28BV256-20SC-ND
Manufacturer
Manufacturer Product Number
AT28BV256-20SC
Description
IC EEPROM 256KBIT PAR 28SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit Parallel 200 ns 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT28BV256-20SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
10ms
Packaging
Tube
Access Time
200 ns
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
28-SOIC
Memory Size
Base Product Number
Memory Organization
32K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT28BV256-20SUMicrochip Technology196AT28BV256-20SU-ND10,55000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes