Similar

AT28BV256-20PC | |
|---|---|
DigiKey Part Number | AT28BV256-20PC-ND |
Manufacturer | |
Manufacturer Product Number | AT28BV256-20PC |
Description | IC EEPROM 256KBIT PARALLEL 28DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit Parallel 200 ns 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT28BV256-20PC Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ms |
Packaging Tube | Access Time 200 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TC) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 28-PDIP |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT28BV256-20SU | Microchip Technology | 196 | AT28BV256-20SU-ND | 10,55000 € | Similar |


