Similar

AT27LV520-70XU | |
|---|---|
DigiKey Part Number | AT27LV520-70XU-ND |
Manufacturer | |
Manufacturer Product Number | AT27LV520-70XU |
Description | IC EPROM 512KBIT PAR 20TSSOP |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 512Kbit Parallel 70 ns 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT27LV520-70XU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - OTP | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 70 ns | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TSSOP | |
Base Product Number |


