AT27LV256A-55JC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1.401
Unit Price: 2,41000 €
Datasheet
EPROM - OTP Memory IC 256Kbit Parallel 55 ns 32-PLCC (13.97x11.43)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EPROM - OTP Memory IC 256Kbit Parallel 55 ns 32-PLCC (13.97x11.43)

AT27LV256A-55JC

DigiKey Part Number
AT27LV256A-55JC-ND
Manufacturer
Manufacturer Product Number
AT27LV256A-55JC
Description
IC EPROM 256KBIT PARALLEL 32PLCC
Customer Reference
Detailed Description
EPROM - OTP Memory IC 256Kbit Parallel 55 ns 32-PLCC (13.97x11.43)
Datasheet
 Datasheet
EDA/CAD Models
AT27LV256A-55JC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
32K x 8
Mfr
Memory Interface
Parallel
Packaging
Tube
Access Time
55 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EPROM - OTP
Supplier Device Package
32-PLCC (13.97x11.43)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT27LV256A-90JUMicrochip Technology1.401AT27LV256A-90JU-ND2,41000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes