EPROM - OTP Memory IC 2Mbit Parallel 120 ns 32-VSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EPROM - OTP Memory IC 2Mbit Parallel 120 ns 32-VSOP

AT27LV020A-12VC

DigiKey Part Number
AT27LV020A-12VC-ND
Manufacturer
Manufacturer Product Number
AT27LV020A-12VC
Description
IC EPROM 2MBIT PARALLEL 32VSOP
Customer Reference
Detailed Description
EPROM - OTP Memory IC 2Mbit Parallel 120 ns 32-VSOP
Datasheet
 Datasheet
EDA/CAD Models
AT27LV020A-12VC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
256K x 8
Mfr
Memory Interface
Parallel
Packaging
Tray
Access Time
120 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EPROM - OTP
Supplier Device Package
32-VSOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.