

AT27C512R-55PC | |
|---|---|
DigiKey Part Number | AT27C512R-55PC-ND |
Manufacturer | |
Manufacturer Product Number | AT27C512R-55PC |
Description | IC EPROM 512KBIT PARALLEL 28DIP |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 512Kbit Parallel 55 ns 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT27C512R-55PC Models |
Category | Memory Organization 64K x 8 |
Mfr | Memory Interface Parallel |
Packaging Tube | Access Time 55 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TC) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EPROM - OTP | Supplier Device Package 28-PDIP |
Memory Size | Base Product Number |

