Similar


AT27C256R-70RI | |
|---|---|
DigiKey Part Number | AT27C256R-70RI-ND |
Manufacturer | |
Manufacturer Product Number | AT27C256R-70RI |
Description | IC EPROM 256KBIT PARALLEL 28SOIC |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 256Kbit Parallel 70 ns 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT27C256R-70RI Models |
Category | Memory Organization 32K x 8 |
Mfr | Memory Interface Parallel |
Packaging Tube | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EPROM - OTP | Supplier Device Package 28-SOIC |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT27C256R-70PU | Microchip Technology | 3.820 | AT27C256R-70PU-ND | 2,28000 € | Similar |


