AT27C256R-70PA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 3.124
Unit Price: 2,30000 €
Datasheet
EPROM - OTP Memory IC 256Kbit Parallel 70 ns 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EPROM - OTP Memory IC 256Kbit Parallel 70 ns 28-PDIP

AT27C256R-70PA

DigiKey Part Number
AT27C256R-70PA-ND
Manufacturer
Manufacturer Product Number
AT27C256R-70PA
Description
IC EPROM 256KBIT PARALLEL 28DIP
Customer Reference
Detailed Description
EPROM - OTP Memory IC 256Kbit Parallel 70 ns 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AT27C256R-70PA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
32K x 8
Mfr
Memory Interface
Parallel
Packaging
Tube
Access Time
70 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TC)
Memory Type
Non-Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
EPROM - OTP
Supplier Device Package
28-PDIP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT27C256R-70PUMicrochip Technology3.124AT27C256R-70PU-ND2,30000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes