

AT27C256R-70JU-T | |
|---|---|
DigiKey Part Number | AT27C256R-70JU-TTR-ND - Tape & Reel (TR) AT27C256R-70JU-TCT-ND - Cut Tape (CT) AT27C256R-70JU-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT27C256R-70JU-T |
Description | IC EPROM 256KBIT PARALLEL 32PLCC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 256Kbit Parallel 70 ns 32-PLCC (13.97x11.43) |
Datasheet | Datasheet |
EDA/CAD Models | AT27C256R-70JU-T Models |
Category | Memory Organization 32K x 8 |
Mfr | Memory Interface Parallel |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 70 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EPROM - OTP | Supplier Device Package 32-PLCC (13.97x11.43) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,24284 € | 1.682,13 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |


