

AT27C256R-55TC | |
|---|---|
DigiKey Part Number | AT27C256R-55TC-ND |
Manufacturer | |
Manufacturer Product Number | AT27C256R-55TC |
Description | IC EPROM 256KBIT PARALLEL 28TSOP |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 256Kbit Parallel 55 ns 28-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT27C256R-55TC Models |
Category | Memory Organization 32K x 8 |
Mfr | Memory Interface Parallel |
Packaging Tray | Access Time 55 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EPROM - OTP | Supplier Device Package 28-TSOP |
Memory Size | Base Product Number |

