Similar


AT27C2048-55PU | |
|---|---|
DigiKey Part Number | AT27C2048-55PU-ND |
Manufacturer | |
Manufacturer Product Number | AT27C2048-55PU |
Description | IC EPROM 2MBIT PARALLEL 40DIP |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 2Mbit Parallel 55 ns 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT27C2048-55PU Models |
Category | Memory Organization 128K x 16 |
Mfr | Memory Interface Parallel |
Packaging Tube | Access Time 55 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EPROM - OTP | Supplier Device Package 40-PDIP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT27C2048-55JU | Microchip Technology | 35 | AT27C2048-55JU-ND | 5,20000 € | Similar |


