EPROM - OTP Memory IC 2Mbit Parallel 55 ns 44-PLCC (16.6x16.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT27C2048-55JU-T

DigiKey Part Number
AT27C2048-55JU-TTR-ND - Tape & Reel (TR)
AT27C2048-55JU-TCT-ND - Cut Tape (CT)
AT27C2048-55JU-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT27C2048-55JU-T
Description
IC EPROM 2MBIT PARALLEL 44PLCC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
EPROM - OTP Memory IC 2Mbit Parallel 55 ns 44-PLCC (16.6x16.6)
Datasheet
 Datasheet
EDA/CAD Models
AT27C2048-55JU-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EPROM - OTP
Memory Size
Memory Organization
128K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
55 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-PLCC (16.6x16.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 339
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 €5,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,19286 €2.596,43 €
Manufacturers Standard Package
Unit Price without VAT:5,67000 €
Unit Price with VAT:6,74730 €