Similar


AT27C2048-12VC | |
|---|---|
DigiKey Part Number | AT27C2048-12VC-ND |
Manufacturer | |
Manufacturer Product Number | AT27C2048-12VC |
Description | IC EPROM 2MBIT PARALLEL 40VSOP |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 2Mbit Parallel 120 ns 40-VSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT27C2048-12VC Models |
Category | Memory Organization 128K x 16 |
Mfr | Memory Interface Parallel |
Packaging Tray | Access Time 120 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EPROM - OTP | Supplier Device Package 40-VSOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT27C2048-90JU | Microchip Technology | 28 | AT27C2048-90JU-ND | 5,11000 € | Similar |


