Direct


AT27C1024-15JC | |
|---|---|
DigiKey Part Number | AT27C1024-15JC-ND |
Manufacturer | |
Manufacturer Product Number | AT27C1024-15JC |
Description | IC EPROM 1MBIT PARALLEL 44PLCC |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 1Mbit Parallel 150 ns 44-PLCC (16.6x16.6) |
Datasheet | Datasheet |
EDA/CAD Models | AT27C1024-15JC Models |
Category | Memory Organization 64K x 16 |
Mfr | Memory Interface Parallel |
Packaging Tube | Access Time 150 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EPROM - OTP | Supplier Device Package 44-PLCC (16.6x16.6) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT27C1024-70JU | Microchip Technology | 4.722 | AT27C1024-70JU-ND | 3,68000 € | Direct |


