AT27C1024-12VC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 584
Unit Price: 3,03000 €
Datasheet
EPROM - OTP Memory IC 1Mbit Parallel 120 ns 40-VSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EPROM - OTP Memory IC 1Mbit Parallel 120 ns 40-VSOP

AT27C1024-12VC

DigiKey Part Number
AT27C1024-12VC-ND
Manufacturer
Manufacturer Product Number
AT27C1024-12VC
Description
IC EPROM 1MBIT PARALLEL 40VSOP
Customer Reference
Detailed Description
EPROM - OTP Memory IC 1Mbit Parallel 120 ns 40-VSOP
Datasheet
 Datasheet
EDA/CAD Models
AT27C1024-12VC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
64K x 16
Mfr
Memory Interface
Parallel
Packaging
Tray
Access Time
120 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EPROM - OTP
Supplier Device Package
40-VSOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT27C010-45JUMicrochip Technology584AT27C010-45JU-ND3,03000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes