Similar

AT27C080-12RC | |
|---|---|
DigiKey Part Number | AT27C080-12RC-ND |
Manufacturer | |
Manufacturer Product Number | AT27C080-12RC |
Description | IC EPROM 8MBIT PARALLEL 32SOIC |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 8Mbit Parallel 120 ns 32-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT27C080-12RC Models |
Category | Memory Organization 1M x 8 |
Mfr | Memory Interface Parallel |
Packaging Tube | Access Time 120 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EPROM - OTP | Supplier Device Package 32-SOIC |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT27C080-90JU | Microchip Technology | 1.227 | AT27C080-90JU-ND | 12,21000 € | Similar |


